NXP SemiconductorsKTY81/221,112Temperature and Humidity Sensors
Temperature Sensor 2-Pin PBCYT Bulk Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| KTY81/221,112 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| ±1.27K | |
| 10000 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.2(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.8(Max) |
| PCB changed | 2 |
| Supplier Package | SOD-70 |
| 2 |
This KTY81/221,112 temperature and humidity sensor from NXP Semiconductors can provide two different sets of data for your processing needs. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

