NXP SemiconductorsKTY81/210,112Temperature and Humidity Sensors
Temp Sensor Automotive AEC-Q100 2-Pin PBCYT Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| KTY81/210,112 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| ±1.27K | |
| 10000 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.2(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.8(Max) |
| PCB changed | 2 |
| Supplier Package | PBCYT |
| 2 |
Double up your sensor needs by using this KTY81/210,112 temperature and humidity sensor from NXP Semiconductors. It has an analog output. This part has a temperature range of -55 °C to 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

