Reduced Price
C&KKT11P4SA1M34 LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 3.96 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 4 | |
| IP57 | |
| Right Angle | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6.3 | |
| 4.38 | |
| 6.6 | |
| 7.77 | |
| 8.57 | |
| 6.6 | |
| Silver |
Apply pressure and turn your circuit on with this KT11P4SA1M34LFS tactile switch from C&K Components. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 90 °C. The KT11P4SA1M34LFS tactile switch has a gull wing termination style. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This round button actuator is 3.96 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

