10-25% Off
KOA Speer ElectronicsKT11835TTEG242GInductor Surface Mount
Inductor Transponder Coil Molded Wirewound 2400uH 2% 125KHz 32Q-Factor 0.03A 32Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Transponder Coil | |
| Wirewound | |
| Molded | |
| 2400u | |
| 2% | |
| 125K | |
| 0.03 | |
| 32 | |
| 32 | |
| 125K | |
| 0.7M | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12 | |
| Surface Mount | |
| 3.8 | |
| 3 |
This KT11835TTEG242G surface mount inductor from KOA Speer Electronics is ideal for saving valuable space on a PCB.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

