Microchip TechnologyKSZ9897STXIEthernet Switches
Ethernet Switch 7-Port 1000Mbps 128-Pin TQFP EP Tray
| Compliant | |
| 5A991b. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 7 | |
| 1000 | |
| 10/100/1000 | |
| 65nm | |
| MII/RMII/RGMII/SGMII | |
| 1.71V|2.375V|3.135V | |
| 1.8V|2.5V|3.3V | |
| 1.89V|2.625V|3.465V | |
| 750(Typ) | |
| Analog|Digital | |
| No | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

