Microchip TechnologyKSZ9896CTXIEthernet Switches
Ethernet Switch 6-Port 1000Mbps 128-Pin TQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 1000 | |
| 10/100/1000 | |
| GMII/MII/RGMII/RMII | |
| 1.71V|2.375V|3.135V | |
| 1.89V|2.625V|3.465V | |
| 750(Typ) | |
| Single | |
| No | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 128 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

