Microchip TechnologyKSZ9031RNXCA-TRPHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin QFN EP T/R
| Compliant | |
| 5A991 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|1000BASE-T|IEEE 802.3 | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| RGMII | |
| 1.14|1.71|2.375|3.135 | |
| 1.8|2.5|3.3 | |
| 1.38|1.89|2.625|3.465 | |
| 221(Typ) | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

