Microchip TechnologyKSZ9021RNPHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|1000BASE-T|IEEE 802.3 | |
| 10/100/1000 | |
| 10Mbps/100Mbps/1000Mbps | |
| RGMII | |
| 1.14|3.135 | |
| 1.2|3.3 | |
| 1.26|3.465 | |
| 563(Typ) | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

