Top Purchased
Microchip TechnologyKSZ8995MIEthernet Switches
Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 100 | |
| 10/100 | |
| 64KB | |
| MII/MIIM/SNI | |
| Quad | |
| Yes | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.72 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 128 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

