Top Searched
Microchip TechnologyKSZ8995MAIEthernet Switches
Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 100 | |
| 10/100 | |
| 64KB | |
| 0.18um | |
| MII/MIIM/SNI | |
| 40|230 | |
| Dual | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.72 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

