Microchip TechnologyKSZ8993M-TREthernet Switches
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP T/R
| Compliant | |
| 5A991.b | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 100 | |
| 10/100 | |
| 32KB | |
| MII/MIIM/SNI | |
| 92(Typ)|35(Typ) | |
| 800 | |
| Dual | |
| Yes | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.72 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 128 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

