Microchip TechnologyKSZ8895FQXIEthernet Switches
Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray
| Compliant | |
| 5A991c.10.b. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 5 | |
| 100 | |
| 10/100 | |
| 64KB | |
| MII/RMII | |
| 1.14V|3.135V | |
| 1.2V|1.8V|2.5V|3.3V | |
| 1.32V|1.89V|2.625V|3.465V | |
| Single | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.72 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

