25-50% Off
Microchip TechnologyKSZ8864CNXIA-TREthernet Switches
Ethernet Switch 4-Port 100Mbps Automotive AEC-Q100 64-Pin QFN EP T/R
| Compliant | |
| 5A991.b | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| 4 | |
| 100 | |
| 10/100 | |
| 64KB | |
| MII/RMII | |
| 1.71V|2.375V|3.135V | |
| 1.8V|2.5V|3.3V | |
| 1.89V|2.625V|3.465V | |
| Single | |
| No | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

