Microchip TechnologyKSZ8863RLLI-TREthernet Switches
Ethernet Switch 3-Port 100Mbps 48-Pin LQFP T/R
| Compliant | |
| 5A991b. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 100 | |
| 10/100 | |
| 32KB | |
| MII/RMII | |
| 1.69V|2.5V | |
| 1.8V|3.3V | |
| 1.89V|3.465V | |
| 112(Typ) | |
| Analog|Digital | |
| Yes | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

