Microchip TechnologyKSZ8863MLLI-TREthernet Switches
Ethernet Switch 3-Port 100Mbps 48-Pin LQFP T/R
| Compliant | |
| 5A991c.10.b. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 100 | |
| 10/100 | |
| 32KB | |
| MII/RMII | |
| 1.69V|2.5V | |
| 1.8V|3.3V | |
| 1.89V|3.465V | |
| 112(Typ) | |
| Analog|Digital | |
| Yes | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

