Microchip TechnologyKSZ8851SNLI-TREthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 32-Pin QFN EP T/R
| Compliant | |
| 5A991 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single Chip | |
| 10BASE-T|100BASE-TX | |
| 10|100 | |
| IEEE 802.3|IEEE 802.3u|IEEE 802.3x | |
| Full Duplex|Half Duplex | |
| SPI | |
| MII | |
| 3.1 | |
| 3.3 | |
| 3.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

