Microchip TechnologyKSZ8851-16MLL-TREthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R
| Compliant | |
| 5A991 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 10BASE-T|100BASE-TX | |
| 10|100 | |
| IEEE 802.3|IEEE 802.3u|IEEE 802.3x | |
| Full Duplex|Half Duplex | |
| MII | |
| 3.1 | |
| 3.3 | |
| 3.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

