Microchip TechnologyKSZ8842-PMQLIEthernet Switches
Ethernet Switch 2-Port 100Mbps 128-Pin PQFP Tray
| Compliant | |
| 5A991 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 100 | |
| 10/100 | |
| 32KB | |
| MII | |
| 3.1V | |
| 3.3V | |
| 3.5V | |
| 122(Typ) | |
| Analog|Digital | |
| Yes | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.72 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 128 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

