Microchip TechnologyKSZ8842-PMBL-AMEthernet Switches
Ethernet Switch 2-Port 100Mbps 100-Pin LFBGA Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 100 | |
| 10/100 | |
| 32KB | |
| MII | |
| 3.1V | |
| 3.3V | |
| 3.5V | |
| 122(Typ) | |
| Analog|Digital | |
| Yes | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

