Microchip TechnologyKSZ8842-16MQLEthernet Switches
Ethernet Switch 2-Port 100Mbps 128-Pin PQFP Tray
| Compliant | |
| 5A991.b | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 100 | |
| 10/100 | |
| 32KB | |
| MII | |
| 3.1V | |
| 3.3V | |
| 3.5V | |
| Analog|Digital | |
| Yes | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.72 mm |
| Package Width | 14 mm |
| Package Length | 20 mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

