Microchip TechnologyKSZ8841-16MQLEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Single Chip | |
| 100BASE-TX|10BASE-T | |
| 10|100 | |
| IEEE 802.3|IEEE 802.3u|IEEE 802.3x | |
| 0.15um | |
| Full Duplex|Half Duplex | |
| EISA|ISA|PCI | |
| MII | |
| 3.1 | |
| 3.3 | |
| 3.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.72 |
| Package Width | 14 |
| Package Length | 20 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 128 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

