Microchip TechnologyKSZ8794CNXICEthernet Switches
Ethernet Switch 4-Port 100Mbps 64-Pin QFN EP Tray
| Compliant | |
| 5A991b. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 100 | |
| 10/100 | |
| 64KB | |
| 65nm | |
| RGMII/MII/RMII | |
| 3.135V | |
| 3.3V | |
| 3.465V | |
| Single | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

