Microchip TechnologyKSZ8765CLXICEthernet Switches
Ethernet Switch 5-Port 100Mbps 80-Pin LQFP Tray
| Compliant | |
| 5A991c.10.b. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 100 | |
| 10/100 | |
| 64KB | |
| MII/RGMII/RMII | |
| 3.135V | |
| 3.3V | |
| 3.465V | |
| Single | |
| No | |
| No | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

