Microchip TechnologyKSZ8721SLIPHY
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 48-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-FX|100BASE-TX|IEEE 802.3|IEEE 802.3u | |
| 0.25um | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 2.97 | |
| 2.5|3.3 | |
| 3.63 | |
| 151(Typ) | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 7.49 mm |
| Package Length | 15.88 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

