Microchip TechnologyKSZ8695XCommunication Misc
Multi-Port PCI Gateway 1.8V/2.5V/3.3V 208-Pin PQFP Tray
| Compliant | |
| 5A991 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Multi-Port PCI Gateway | |
| 1.7|2.4|3.135 | |
| 2.5|3.3|1.8 | |
| 1.9|2.6|3.456 | |
| Analog | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.32 mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

