Microchip TechnologyKSZ8563RNXVEthernet Switches
Ethernet Switch 3-Port 100Mbps 64-Pin VQFN EP Tray
| Compliant | |
| 5A991b. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3 | |
| 100 | |
| 10/100 | |
| MII/RGMII/RMII | |
| 1.14V|1.71V|2.375V|3.135V | |
| 1.8V|2.5V|3.3V | |
| 1.26V|1.89V|2.625V|3.465V | |
| Single | |
| No | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

