Microchip TechnologyKSZ8091RNBCA-TRPHY
PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|IEEE 802.3 | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 1.71|2.375|3.135 | |
| 1.8|2.5|3.3 | |
| 1.89|2.625|3.465 | |
| 47(Typ) | |
| Analog|Digital | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

