Microchip TechnologyKSZ8081RNACA-TRPHY
PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX|IEEE 802.3 | |
| 10/100 | |
| 10Mbps/100Mbps | |
| RMII | |
| 1.71|2.375|3.135 | |
| 1.8|2.5|3.3 | |
| 1.89|2.625|3.465 | |
| 47(Typ) | |
| Analog | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

