Microchip TechnologyKSZ8081MLXIA-TRPHY
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R
| Compliant | |
| 5A991b. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 100Mbps | |
| No | |
| No | |
| No | |
| 10BASE-T|100BASE-TX | |
| 10/100 | |
| 10Mbps/100Mbps | |
| MII/RMII | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 47(Typ) | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

