Microchip TechnologyKSZ8061MNGW-TRPHY
PHY 10Mbps/100Mbps 3.135V to 3.465V 48-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 100Mbps | |
| No | |
| No | |
| No | |
| IEEE 802.3az | |
| 10/100 | |
| 100Mbps | |
| MII | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 59(Typ) | |
| Analog | |
| -40 | |
| 105 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

