| EU RoHS | Compliant |
| ECCN (US) | 5A991b. |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | Unknown |
| PPAP | Unknown |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | No |
| Integrated CDR | No |
| Standard Supported | 10BASE-T|100BASE-FX|100BASE-TX|IEEE 802.3|IEEE 802.3u |
| Typical Data Rate (Mbps) | 10/100 |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Interface Type | MII/RMII/SMII |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Maximum Supply Current (mA) | 58.3 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 48 |