C&KKSU213W LFGSwitch Detector
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 32VDC 0.2VA SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Micro Mini Surface Mount | |
| Plunger | |
| N.O. | |
| SPST | |
| 0.01 | |
| 32 | |
| 0.2 | |
| >=250Vrms | |
| 1000 | |
| <=100 | |
| 100000 | |
| 1.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| Straight | |
| 0.65 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.5 | |
| 3.5 | |
| 5.5 | |
| 3.6 | |
| 3.5 | |
| 7 | |
| 5.1 |
Used for consumer electronics, telecommunications, network and other applications, this micro mini surface mount KSU213WLFG switch detector from C&K Components will sense changes in your environment. It has a SPST configuration. This plunger actuator is 1.5 mm long. This device has a maximum current rating of 0.01. This switch detector has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 terminals. The KSU213WLFG switch detector has a gull wing termination style. This product is 3.5 mm long, 5.1 mm tall and 7 mm deep. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

