10-25% Off
onsemiKST14MTFDarlington BJT
Trans Darlington NPN 30V 0.3A 350mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 30 | |
| 30 | |
| 10 | |
| 0.3 | |
| 0.1 | |
| 125(Min) | |
| 1.5@0.1mA@100mA | |
| 10000@10mA@5V|20000@100mA@5V | |
| 350 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 1.3 mm |
| Package Length | 2.92 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

