C&KKSS343G LFGSwitch Tactile
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 4N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Sub-Miniature | |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF Mom | |
| 0.01@32VDC | |
| 0.2@32VDC | |
| >=250VDC | |
| >=1000 | |
| <=100 | |
| 100000 | |
| 4 | |
| 0.8 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 5.9 | |
| IP40 | |
| Right Angle | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7 | |
| 4.4 | |
| 2.4 | |
| Gold | |
| Gold |
This sub-miniature KSS343GLFG tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.01. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The KSS343GLFG tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This rectangular button actuator is 0.8 mm long. This product is 7 mm long, 2.4 mm tall and 4.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

