C&KKSS231G LFSSwitch Tactile
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 2.5N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Sub-Miniature | |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250VDC | |
| >=1000 | |
| <=100 | |
| 100000 | |
| 2.5 | |
| 0.8 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 0.75 | |
| 5.9 | |
| IP40 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5.5 | |
| 3.5 | |
| 1.7 | |
| 7 | |
| 4.4 | |
| 1.7 | |
| Silver | |
| Silver |
With just a change in pressure this sub-miniature KSS231G LFS tactile switch from C&K Components can turn your circuit on or off. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSS231G LFS tactile switch has a gull wing termination style. This rectangular button actuator is 0.8 mm long. This product is 7 mm long, 1.7 mm tall and 4.4 mm deep. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

