| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Sub-Miniature |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Momentary |
| Switch Configuration | OFF Mom |
| Maximum Current Rating (A) | 0.05@32VDC |
| Maximum Power Rating (VA) | 1@32VDC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | <=100 |
| Mechanical Life (Cycles) | 200000 |
| Operating Force (N) | 2 |
| Actuator Length (mm) | 0.8 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 6.5 |
| IP Rating | IP50 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 2.5 |
| Contact Material | Silver |