LittelfuseKSL0M531LFTSwitch Tactile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.01@32VDC | |
| 0.2@32VDC | |
| 250Vrms | |
| >1000 | |
| <100 | |
| 100000 | |
| 5 | |
| 6.2 | |
| 2 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 4.2 | |
| 5.08 | |
| Total/Membrane | |
| IP60 | |
| Straight | |
| -40 | |
| 125 | |
| Bulk | |
| 7.4 | |
| 7.4 | |
| 2.6 | |
| 7.4 | |
| 9 | |
| 9.9 | |
| Gold |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

