| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.70.00 |
| Automotive | No |
| PPAP | No |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 3 |
| Maximum Carry Current (A) | 5 |
| Maximum Power Rating (VA) | 50 |
| Device Sensitivity Range (AT) | 100 to 150 |
| Dielectric Strength | 10000VAC|10000VDC |
| Maximum Operation Time (ms) | 3.2 |
| Maximum Release Time (ms) | 1.5 |
| Minimum Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Mounting | Through Hole |
| Termination Style | Axial |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 130 |
| Packaging | Bulk |
| Glass Length (mm) | 53.4 |
| Product Diameter (mm) | 5.4 |
| Product Length (mm) | 81.6 |