| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | Yes |
| PPAP | Unknown |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.5 |
| Maximum Carry Current (A) | 0.5 |
| Maximum Power Rating (VA) | 10 |
| Device Sensitivity Range (AT) | 10 to 15 |
| Dielectric Strength | 210VAC|210VDC |
| Maximum Operation Time (ms) | 0.6 |
| Maximum Release Time (ms) | 0.1 |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 200 |
| Mounting | Through Hole |
| Termination Style | Axial |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 130 |
| Packaging | Bulk |
| Glass Length (mm) | 7 |
| Product Diameter (mm) | 1.8 |
| Product Length (mm) | 35.8 |