LittelfuseKSF0M411 LFTRSwitch Tactile
Switch Tactile OFF Mom SPST Flat Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 3N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Low Profile | |
| SPST | |
| Flat Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >250Vrms | |
| >1000 | |
| <100 | |
| 100000 | |
| 3 | |
| 0 | |
| 2 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 4.2 | |
| 5.08 | |
| Top | |
| IP60 | |
| Straight | |
| -40 | |
| 85 | |
| 7.4 | |
| 7.4 | |
| 2.6 | |
| 7.4 | |
| 8.2 | |
| 2.6 | |
| Silver |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

