| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 7 | |
| 1@0.2A@2A | |
| 3 | |
| 150@500mA@5V | |
| 25000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 15.87 |
| Package Width | 4.7 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
