C&KKSC4D1G 50SH LFSSwitch Detector
Switch Detector N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Round Button | |
| N.O. | |
| SPST | |
| 0.05 | |
| 32 | |
| 1 | |
| 250VAC | |
| >1000 | |
| <100 | |
| 500000 | |
| 2 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| Straight | |
| 0.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| 6.2 | |
| 6.2 | |
| 2.5 | |
| 6.2 | |
| 10 | |
| 5.2 |
Use this KSC4D1G50SHLFS switch detector from C&K Components to sense changes in your environment. It has a SPST configuration. This device has a maximum current rating of 0.05. This switch detector has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. The KSC4D1G50SHLFS switch detector has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long and 10 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

