Top Searched
C&KKSC441J 70 SH LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 4N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250VAC | |
| >1000 | |
| <100 | |
| 300000 | |
| 4 | |
| 2.6 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 6.8 | |
| 5.2 | |
| Silver |
Turn on or off your circuit simply by applying pressure to this KSC441J70SHLFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSC441J70SHLFS tactile switch has a j-bend termination style. This product is 6.2 mm long, 5.2 mm tall and 6.8 mm deep. This round button actuator is 2.6 mm long. The maximum DC voltage rating is 32 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

