| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 300 | |
| 300 | |
| 5 | |
| -55 to 150 | |
| 1@2mA@20mA | |
| 0.6@2mA@20mA | |
| 0.1 | |
| 100 | |
| 60@10mA@10V | |
| 7000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 11.2(Max) |
| Package Width | 3.45(Max) |
| Package Length | 8.3(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-126 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

