Reduced Price
C&KKSC343G LFGSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 300000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.01@32VDC | |
| 0.2@32VDC | |
| 250VAC | |
| >10 | |
| <100 | |
| 300000 | |
| 300000 | |
| 3 | |
| 0.9 | |
| 2 | |
| 8.9 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.9 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 10 | |
| 3.5 | |
| Gold |
Want to use a force of pressure to turn on your circuit? Check out this KSC343GLFG tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.01. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The KSC343GLFG tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 3.5 mm tall and 10 mm deep. This round button actuator is 0.9 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

