C&KKSC341G LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 300000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250VAC | |
| >10 | |
| <100 | |
| 300000 | |
| 300000 | |
| 3 | |
| 0.87 | |
| 2 | |
| 8.9 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.9 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 10 | |
| 3.5 | |
| Silver |
The KSC341GLFS tactile switch from C&K Components lets you quickly turn on your system by use of pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSC341GLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 3.5 mm tall and 10 mm deep. This round button actuator is 0.87 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

