Reduced Price
C&KKSC323G LFGSwitch Tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 300000Cycles 2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.01@32VDC | |
| 0.2@32VDC | |
| 250VAC | |
| >10 | |
| <100 | |
| 300000 | |
| 300000 | |
| 2 | |
| 0.87 | |
| 2 | |
| 8.9 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.9 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 10 | |
| 3.47 | |
| Gold |
With just a change in pressure this KSC323GLFG tactile switch from C&K Components can turn your circuit on or off. This device has a maximum current rating of 0.01. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 125 °C. The KSC323GLFG tactile switch has a gull wing termination style. This product is 6.2 mm long, 3.47 mm tall and 10 mm deep. The maximum DC voltage rating is 32 VDC. This round button actuator is 0.87 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

