C&KKSC321J LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250VAC | |
| >10 | |
| <100 | |
| 300000 | |
| 300000 | |
| 2 | |
| 0.87 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.7 | |
| 6.2 | |
| 6.8 | |
| 3.5 | |
| Silver |
This KSC321JLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSC321JLFS tactile switch has a j-bend termination style. This round button actuator is 0.87 mm long. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 3.5 mm tall and 6.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

