25-50% Off
onsemiKSC2331YTAGP BJT
Trans GP BJT NPN 60V 0.7A 1000mW 3-Pin TO-92L Fan-Fold
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 60 | |
| 8 | |
| 1.2@50mA@500mA | |
| 0.7@50mA@500mA | |
| 0.7 | |
| 120@50mA@2V | |
| 1000 | |
| -55 | |
| 150 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 8 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92L |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

