C&KKSC222J LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 250VAC | |
| >=1000 | |
| <=100 | |
| 1000000 | |
| 2 | |
| 0.6 | |
| 2 | |
| 5.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 0.3 | |
| 4 | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.2 | |
| 6.2 | |
| 2.8 | |
| 6.2 | |
| 6.8 | |
| 3.5 | |
| Silver |
The KSC222JLFS tactile switch from C&K Components lets you quickly turn on your system by use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KSC222JLFS tactile switch has a j-bend termination style. This round button actuator is 0.9 mm long. The maximum DC voltage rating is 32 VDC. This product is 6.2 mm long, 3.5 mm tall and 6.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

